
S21S180D15JN | |
|---|---|
DigiKey Part Number | S21S180D15JN-ND |
Manufacturer | |
Manufacturer Product Number | S21S180D15JN |
Description | CURRENT SENSOR HE/CL 180A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 180A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.3% | |
Accuracy | ±1% | |
Voltage - Supply | ±12V | |
Response Time | 1µs | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -30°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,79660 € | 2.079,66 € |
| Unit Price without VAT: | 20,79660 € |
|---|---|
| Unit Price with VAT: | 25,78778 € |

