Similar

UP050B123K-KFCZ | |
|---|---|
DigiKey Part Number | UP050B123K-KFCZ-ND |
Manufacturer | |
Manufacturer Product Number | UP050B123K-KFCZ |
Description | CAP CER 0.012UF 50V AXIAL |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor B Axial |
Datasheet | Datasheet |
EDA/CAD Models | UP050B123K-KFCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.087" Dia x 0.126" L (2.20mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |


