Direct

| UP025CH100J-B-BZ | |
|---|---|
| DigiKey Part Number | UP025CH100J-B-BZ-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UP025CH100J-B-BZ | 
| Description | CAP CER 10PF 50V CH AXIAL | 
| Customer Reference | |
| Detailed Description | 10 pF ±5% 50V Ceramic Capacitor CH Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UP025CH100J-B-BZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -25°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | Axial | |
| Size / Dimension | 0.079" Dia x 0.091" L (2.00mm x 2.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | Straight | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece