


UMK325BJ105KN-T | |
|---|---|
DigiKey Part Number | UMK325BJ105KN-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK325BJ105KN-T |
Description | CAP CER 1UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | UMK325BJ105KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |

