


UMK316LD105KL-T | |
|---|---|
DigiKey Part Number | 587-UMK316LD105KL-TTR-ND - Tape & Reel (TR) 587-UMK316LD105KL-TCT-ND - Cut Tape (CT) 587-UMK316LD105KL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316LD105KL-T |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316LD105KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35740 € | 17,87 € |
| 100 | 0,32460 € | 32,46 € |
| 500 | 0,26904 € | 134,52 € |
| 1.000 | 0,25186 € | 251,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23773 € | 475,46 € |
| 4.000 | 0,22609 € | 904,36 € |
| 6.000 | 0,22026 € | 1.321,56 € |
| 10.000 | 0,21380 € | 2.138,00 € |
| 14.000 | 0,21002 € | 2.940,28 € |
| 20.000 | 0,20639 € | 4.127,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,90520 € |

