0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG510JT-F

DigiKey Part Number
587-UMK063CG510JT-FTR-ND - Tape & Reel (TR)
587-UMK063CG510JT-FCT-ND - Cut Tape (CT)
587-UMK063CG510JT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG510JT-F
Description
CAP CER 51PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG510JT-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
500,02420 €1,21 €
1000,02080 €2,08 €
5000,01502 €7,51 €
1.0000,01326 €13,26 €
2.5000,01140 €28,50 €
5.0000,01028 €51,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00891 €133,65 €
30.0000,00823 €246,90 €
45.0000,00790 €355,50 €
75.0000,00752 €564,00 €
105.0000,00731 €767,55 €
150.0000,00710 €1.065,00 €
180.0000,00700 €1.260,00 €
360.0000,00666 €2.397,60 €
375.0000,00665 €2.493,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €