UMK063CG040CT-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,00416 €
Datasheet
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG040CT-F

DigiKey Part Number
UMK063CG040CT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK063CG040CT-F
Description
CAP CER 4PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG040CT-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00390 €58,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00390 €
Unit Price with VAT:0,00484 €