


UMJ325KB7106KMHT | |
|---|---|
DigiKey Part Number | 587-4279-2-ND - Tape & Reel (TR) 587-4279-1-ND - Cut Tape (CT) 587-4279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ325KB7106KMHT |
Description | CAP CER 10UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | UMJ325KB7106KMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,70080 € | 35,04 € |
| 100 | 0,64530 € | 64,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55158 € | 275,79 € |
| 1.000 | 0,52257 € | 522,57 € |
| 1.500 | 0,50805 € | 762,08 € |
| 2.500 | 0,49195 € | 1.229,88 € |
| 3.500 | 0,48254 € | 1.688,89 € |
| 5.000 | 0,47348 € | 2.367,40 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,64920 € |

