22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325BJ226KM-T

DigiKey Part Number
587-6157-2-ND - Tape & Reel (TR)
587-6157-1-ND - Cut Tape (CT)
587-6157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325BJ226KM-T
Description
CAP CER 22UF 25V X5R 1210
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325BJ226KM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43000 €4,30 €
500,33020 €16,51 €
1000,29940 €29,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,24720 €123,60 €
1.0000,23107 €231,07 €
1.5000,22299 €334,49 €
2.5000,21404 €535,10 €
3.5000,20881 €730,84 €
5.0000,20377 €1.018,85 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,85560 €