


TMK316SD473JF-T | |
|---|---|
DigiKey Part Number | 587-1139-2-ND - Tape & Reel (TR) 587-1139-1-ND - Cut Tape (CT) 587-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316SD473JF-T |
Description | CAP CER 0.047UF 25V 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316SD473JF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19690 € | 19,69 € |
| 500 | 0,15932 € | 79,66 € |
| 1.000 | 0,14769 € | 147,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13335 € | 400,05 € |
| 6.000 | 0,12633 € | 757,98 € |
| 9.000 | 0,12282 € | 1.105,38 € |
| 15.000 | 0,11892 € | 1.783,80 € |
| 21.000 | 0,11664 € | 2.449,44 € |
| 30.000 | 0,11445 € | 3.433,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

