


| TMK212BC6106MG-T | |
|---|---|
| DigiKey Part Number | 587-TMK212BC6106MG-TTR-ND - Tape & Reel (TR) 587-TMK212BC6106MG-TCT-ND - Cut Tape (CT) 587-TMK212BC6106MG-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TMK212BC6106MG-T | 
| Description | CAP CER 10UF 25V X6S 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TMK212BC6106MG-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 105°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,57000 € | 0,57 € | 
| 10 | 0,33900 € | 3,39 € | 
| 50 | 0,26480 € | 13,24 € | 
| 100 | 0,24080 € | 24,08 € | 
| 500 | 0,20348 € | 101,74 € | 
| 1.000 | 0,18971 € | 189,71 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,15912 € | 477,36 € | 
| 6.000 | 0,15707 € | 942,42 € | 
| 9.000 | 0,15559 € | 1.400,31 € | 
| 15.000 | 0,15491 € | 2.323,65 € | 
| 21.000 | 0,15288 € | 3.210,48 € | 
| 30.000 | 0,15028 € | 4.508,40 € | 
| 36.000 | 0,14905 € | 5.365,80 € | 
| Unit Price without VAT: | 0,57000 € | 
|---|---|
| Unit Price with VAT: | 0,70680 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece