Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



TMK212B7474KGHT | |
|---|---|
DigiKey Part Number | 587-3480-2-ND - Tape & Reel (TR) 587-3480-1-ND - Cut Tape (CT) 587-3480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7474KGHT |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212B7474KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,05930 € | 5,93 € |
| 500 | 0,04510 € | 22,55 € |
| 1.000 | 0,04072 € | 40,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03534 € | 106,02 € |
| 6.000 | 0,03270 € | 196,20 € |
| 9.000 | 0,03138 € | 282,42 € |
| 15.000 | 0,02992 € | 448,80 € |
| 21.000 | 0,02907 € | 610,47 € |
| 30.000 | 0,02825 € | 847,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |






