


TMK107BC6225KA-T | |
|---|---|
DigiKey Part Number | 587-4930-2-ND - Tape & Reel (TR) 587-4930-1-ND - Cut Tape (CT) 587-4930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BC6225KA-T |
Description | CAP CER 2.2UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BC6225KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09740 € | 4,87 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06662 € | 33,31 € |
| 1.000 | 0,06066 € | 60,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05175 € | 207,00 € |
| 8.000 | 0,04844 € | 387,52 € |
| 12.000 | 0,04679 € | 561,48 € |
| 20.000 | 0,04495 € | 899,00 € |
| 28.000 | 0,04388 € | 1.228,64 € |
| 40.000 | 0,04285 € | 1.714,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

