TMK063CG820JT-F is available for purchase but is not normally stocked.
cms-subs-available:

Upgrade


Taiyo Yuden
cms-in-stock: 40
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
cms-in-stock: 30.000
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
cms-in-stock: 29.088
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
cms-in-stock: 44.350
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
cms-in-stock: 219.931
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
cms-in-stock: 0
Unit Price: 0,00186 €
Datasheet
82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
cms-photo-disclaimer
82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063CG820JT-F

cms-digikey-product-number
587-2307-2-ND - Tape & Reel (TR)
587-2307-1-ND - Cut Tape (CT)
587-2307-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
TMK063CG820JT-F
cms-description
CAP CER 82PF 25V C0G/NP0 0201
cms-customer-reference
cms-detailed-description
82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
TMK063CG820JT-F Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply cms-view-ph0
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
15.0000,00828 €124,20 €
cms-manufacturer-standard-package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €