Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG6R2BD-W | |
|---|---|
DigiKey Part Number | 587-5717-2-ND - Tape & Reel (TR) 587-5717-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG6R2BD-W |
Description | CAP CER 6.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG6R2BD-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG6R2BWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG6R2BWNA01TR-ND | 0,00806 € | Parametric Equivalent |
| MSAST042SCG6R2BWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG6R2BWNA01TR-ND | 0,00806 € | Parametric Equivalent |
| CQ0100BRNPO8BN6R2 | YAGEO | 18.880 | 13-CQ0100BRNPO8BN6R2CT-ND | 0,08000 € | Parametric Equivalent |
| GJM0225C1E6R2BB01L | Murata Electronics | 0 | 490-GJM0225C1E6R2BB01LTR-ND | 0,01128 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02190 € | 2,19 € |
| 500 | 0,01588 € | 7,94 € |
| 1.000 | 0,01401 € | 14,01 € |
| 2.500 | 0,01206 € | 30,15 € |
| 5.000 | 0,01088 € | 54,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00846 € | 338,40 € |
| 80.000 | 0,00792 € | 633,60 € |
| 120.000 | 0,00766 € | 919,20 € |
| 200.000 | 0,00736 € | 1.472,00 € |
| 280.000 | 0,00718 € | 2.010,40 € |
| 400.000 | 0,00702 € | 2.808,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |





