TMK042CG6R2BD-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00806 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00806 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18.880
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01128 €
Datasheet
6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG6R2BD-W

DigiKey Part Number
587-5717-2-ND - Tape & Reel (TR)
587-5717-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG6R2BD-W
Description
CAP CER 6.2PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG6R2BD-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.1pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAST042SCG6R2BWNA01Taiyo Yuden0587-MLAST042SCG6R2BWNA01TR-ND0,00806 €Parametric Equivalent
MSAST042SCG6R2BWNA01Taiyo Yuden0587-MSAST042SCG6R2BWNA01TR-ND0,00806 €Parametric Equivalent
CQ0100BRNPO8BN6R2YAGEO18.88013-CQ0100BRNPO8BN6R2CT-ND0,08000 €Parametric Equivalent
GJM0225C1E6R2BB01LMurata Electronics0490-GJM0225C1E6R2BB01LTR-ND0,01128 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
500,02560 €1,28 €
1000,02190 €2,19 €
5000,01588 €7,94 €
1.0000,01401 €14,01 €
2.5000,01206 €30,15 €
5.0000,01088 €54,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00846 €338,40 €
80.0000,00792 €633,60 €
120.0000,00766 €919,20 €
200.0000,00736 €1.472,00 €
280.0000,00718 €2.010,40 €
400.0000,00702 €2.808,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09920 €