TMK042CG5R4BD-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00728 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00728 €
Datasheet
5.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG5R4BD-W

DigiKey Part Number
587-5709-2-ND - Tape & Reel (TR)
587-5709-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG5R4BD-W
Description
CAP CER 5.4PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG5R4BD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
500,02400 €1,20 €
1000,02060 €2,06 €
5000,01486 €7,43 €
1.0000,01310 €13,10 €
2.5000,01126 €28,15 €
5.0000,01015 €50,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00788 €315,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €