

TMK042CG4R8BD-W | |
---|---|
DigiKey Part Number | 587-5703-2-ND - Tape & Reel (TR) 587-5703-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG4R8BD-W |
Description | CAP CER 4.8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG4R8BD-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
40.000 | 0,00484 € | 193,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |