Parametric Equivalent
Parametric Equivalent



TMK042CG430JC-W | |
|---|---|
DigiKey Part Number | 587-5770-2-ND - Tape & Reel (TR) 587-5770-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG430JC-W |
Description | CAP CER 43PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG430JC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01370 € | 1,37 € |
| 500 | 0,00968 € | 4,84 € |
| 1.000 | 0,00845 € | 8,45 € |
| 2.500 | 0,00716 € | 17,90 € |
| 5.000 | 0,00638 € | 31,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00479 € | 191,60 € |
| 80.000 | 0,00444 € | 355,20 € |
| 120.000 | 0,00426 € | 511,20 € |
| 200.000 | 0,00407 € | 814,00 € |
| 280.000 | 0,00395 € | 1.106,00 € |
| 400.000 | 0,00384 € | 1.536,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |



