


EMK212AB7475MGHT | |
|---|---|
DigiKey Part Number | 587-EMK212AB7475MGHTTR-ND - Tape & Reel (TR) 587-EMK212AB7475MGHTCT-ND - Cut Tape (CT) 587-EMK212AB7475MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212AB7475MGHT |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | EMK212AB7475MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,08354 € | 41,77 € |
| 1.000 | 0,07645 € | 76,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06769 € | 203,07 € |
| 6.000 | 0,06341 € | 380,46 € |
| 9.000 | 0,06127 € | 551,43 € |
| 15.000 | 0,05890 € | 883,50 € |
| 21.000 | 0,05751 € | 1.207,71 € |
| 30.000 | 0,05617 € | 1.685,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

