



SMK325B7473KN-T | |
|---|---|
DigiKey Part Number | 587-1371-2-ND - Tape & Reel (TR) 587-1371-1-ND - Cut Tape (CT) 587-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK325B7473KN-T |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK325B7473KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30500 € | 3,05 € |
| 50 | 0,22920 € | 11,46 € |
| 100 | 0,20610 € | 20,61 € |
| 500 | 0,16710 € | 83,55 € |
| 1.000 | 0,15505 € | 155,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14515 € | 290,30 € |
| 4.000 | 0,13700 € | 548,00 € |
| 6.000 | 0,13291 € | 797,46 € |
| 10.000 | 0,12839 € | 1.283,90 € |
| 14.000 | 0,12574 € | 1.760,36 € |
| 20.000 | 0,12320 € | 2.464,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

