


QMK432B7334KMHT | |
|---|---|
DigiKey Part Number | 587-5223-2-ND - Tape & Reel (TR) 587-5223-1-ND - Cut Tape (CT) 587-5223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK432B7334KMHT |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432B7334KMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,48840 € | 24,42 € |
| 100 | 0,44660 € | 44,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37558 € | 187,79 € |
| 1.000 | 0,35364 € | 353,64 € |
| 1.500 | 0,34265 € | 513,98 € |
| 2.500 | 0,33047 € | 826,17 € |
| 3.500 | 0,32335 € | 1.131,73 € |
| 5.000 | 0,31650 € | 1.582,50 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,20280 € |

