


QMK325BJ224KN-T | |
|---|---|
DigiKey Part Number | 587-5218-2-ND - Tape & Reel (TR) 587-5218-1-ND - Cut Tape (CT) 587-5218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK325BJ224KN-T |
Description | CAP CER 0.22UF 250V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK325BJ224KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15730 € | 15,73 € |
| 500 | 0,12584 € | 62,92 € |
| 1.000 | 0,11612 € | 116,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10813 € | 216,26 € |
| 4.000 | 0,10155 € | 406,20 € |
| 6.000 | 0,09826 € | 589,56 € |
| 10.000 | 0,09461 € | 946,10 € |
| 14.000 | 0,09247 € | 1.294,58 € |
| 20.000 | 0,09042 € | 1.808,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

