6800 pF ±20% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

QMK212BJ682MG-T

DigiKey Part Number
QMK212BJ682MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMK212BJ682MG-T
Description
CAP CER 6800PF 250V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK212BJ682MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05207 €156,21 €
Manufacturers Standard Package
Unit Price without VAT:0,05207 €
Unit Price with VAT:0,06457 €