


QMK212BJ472KG-T | |
|---|---|
DigiKey Part Number | 587-QMK212BJ472KG-TTR-ND - Tape & Reel (TR) 587-QMK212BJ472KG-TCT-ND - Cut Tape (CT) 587-QMK212BJ472KG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212BJ472KG-T |
Description | CAP CER 4700PF 250V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212BJ472KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,09870 € | 9,87 € |
| 500 | 0,07732 € | 38,66 € |
| 1.000 | 0,07070 € | 70,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06256 € | 187,68 € |
| 6.000 | 0,05857 € | 351,42 € |
| 9.000 | 0,05658 € | 509,22 € |
| 15.000 | 0,05437 € | 815,55 € |
| 21.000 | 0,05308 € | 1.114,68 € |
| 30.000 | 0,05183 € | 1.554,90 € |
| 36.000 | 0,05125 € | 1.845,00 € |
| 72.000 | 0,04926 € | 3.546,72 € |
| 75.000 | 0,04916 € | 3.687,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

