
PAS614L-VL3 | |
|---|---|
DigiKey Part Number | PAS614L-VL3-ND |
Manufacturer | |
Manufacturer Product Number | PAS614L-VL3 |
Description | CAP 300MF 3.3V SURFACE MNT |
Customer Reference | |
Detailed Description | 300 mF (EDLC) Supercapacitor 3.3 V Coin, Thin Terminals - Same Sides 80Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Capacitance | 300 mF | |
Tolerance | - | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 80Ohm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Thin Terminals - Same Sides | |
Lead Spacing | - | |
Size / Dimension | 0.268" Dia (6.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |

