
NS12575T5R6NN | |
|---|---|
DigiKey Part Number | 587-2756-2-ND - Tape & Reel (TR) 587-2756-1-ND - Cut Tape (CT) 587-2756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12575T5R6NN |
Description | FIXED IND 5.6UH 6.36A 13.92 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 6.36 A 13.92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12575T5R6NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,64170 € | 64,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55976 € | 279,88 € |
| 1.000 | 0,52784 € | 527,84 € |
| 1.500 | 0,51003 € | 765,04 € |
| 2.500 | 0,48847 € | 1.221,17 € |
| 3.500 | 0,47478 € | 1.661,73 € |
| 5.000 | 0,46070 € | 2.303,50 € |
| 12.500 | 0,45008 € | 5.626,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,17800 € |

