3.9 µH Shielded Drum Core, Wirewound Inductor 7.38 A 11.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12575T3R9NNV

DigiKey Part Number
587-NS12575T3R9NNVTR-ND - Tape & Reel (TR)
587-NS12575T3R9NNVCT-ND - Cut Tape (CT)
587-NS12575T3R9NNVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS12575T3R9NNV
Description
FIXED IND 3.9UH 7.38A 11.9 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Drum Core, Wirewound Inductor 7.38 A 11.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
12.1A
Shielding
Shielded
DC Resistance (DCR)
11.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
41.7MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.309" (7.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,03900 €10,39 €
1000,85420 €85,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74522 €372,61 €
1.0000,70272 €702,72 €
1.5000,67903 €1.018,55 €
2.5000,65035 €1.625,88 €
3.5000,63214 €2.212,49 €
5.0000,61341 €3.067,05 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,57480 €