NS Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12575T1R2NN

DigiKey Part Number
587-2753-2-ND - Tape & Reel (TR)
587-2753-1-ND - Cut Tape (CT)
587-2753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS12575T1R2NN
Description
FIXED IND 1.2UH 9.15A 6.96 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 9.15 A 6.96mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NS12575T1R2NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
18.08A
Shielding
Shielded
DC Resistance (DCR)
6.96mOhm Max
Q @ Freq
-
Frequency - Self Resonant
101.7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.309" (7.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,78000 €7,80 €
1000,64170 €64,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,55976 €279,88 €
1.0000,52784 €527,84 €
1.5000,51003 €765,04 €
2.5000,48847 €1.221,17 €
3.5000,47478 €1.661,73 €
5.0000,46070 €2.303,50 €
12.5000,45008 €5.626,00 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,17800 €