
NS10145T2R2NNA | |
|---|---|
DigiKey Part Number | 587-3125-2-ND - Tape & Reel (TR) 587-3125-1-ND - Cut Tape (CT) 587-3125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T2R2NNA |
Description | FIXED IND 2.2UH 6.64A 10 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.64 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10145T2R2NNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.91A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 43.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,39570 € | 39,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34518 € | 172,59 € |
| 1.000 | 0,32548 € | 325,48 € |
| 1.500 | 0,31448 € | 471,72 € |
| 2.500 | 0,30117 € | 752,92 € |
| 3.500 | 0,29272 € | 1.024,52 € |
| 5.000 | 0,28402 € | 1.420,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

