
NS10145T152MNA | |
|---|---|
DigiKey Part Number | 587-3120-2-ND - Tape & Reel (TR) 587-3120-1-ND - Cut Tape (CT) 587-3120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS10145T152MNA |
Description | FIXED IND 1.5MH 270MA 4.44OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Drum Core, Wirewound Inductor 270 mA 4.44Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS10145T152MNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.44Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46500 € | 4,65 € |
| 100 | 0,38190 € | 38,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33310 € | 166,55 € |
| 1.000 | 0,31408 € | 314,08 € |
| 1.500 | 0,30347 € | 455,21 € |
| 2.500 | 0,29063 € | 726,58 € |
| 3.500 | 0,28247 € | 988,64 € |
| 5.000 | 0,27408 € | 1.370,40 € |
| 12.500 | 0,25368 € | 3.171,00 € |
| 25.000 | 0,25263 € | 6.315,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,69440 € |

