NRS_Series_2008(5020)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS5020T2R2NMGJ

DigiKey Part Number
587-2405-2-ND - Tape & Reel (TR)
587-2405-1-ND - Cut Tape (CT)
587-2405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5020T2R2NMGJ
Description
FIXED IND 2.2UH 2.9A 42 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2.9 A 42mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5020T2R2NMGJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Semi-Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
57MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14800 €1,48 €
1000,12180 €12,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,10211 €81,69 €
1.6000,09628 €154,05 €
2.4000,09302 €223,25 €
4.0000,08908 €356,32 €
5.6000,08657 €484,79 €
8.0000,08400 €672,00 €
20.0000,07773 €1.554,60 €
40.0000,07331 €2.932,40 €
80.0000,07105 €5.684,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €