
NRS5020T220MMGJV | |
|---|---|
DigiKey Part Number | 587-3596-2-ND - Tape & Reel (TR) 587-3596-1-ND - Cut Tape (CT) 587-3596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5020T220MMGJV |
Description | FIXED IND 22UH 1A 312 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 312mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5020T220MMGJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,25640 € | 6,41 € |
| 50 | 0,24200 € | 12,10 € |
| 100 | 0,22810 € | 22,81 € |
| 250 | 0,21100 € | 52,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,19114 € | 152,91 € |
| 1.600 | 0,18023 € | 288,37 € |
| 2.400 | 0,17413 € | 417,91 € |
| 4.000 | 0,16676 € | 667,04 € |
| 5.600 | 0,16208 € | 907,65 € |
| 8.000 | 0,15726 € | 1.258,08 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

