22 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 312mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS5020T220MMGJV

DigiKey Part Number
587-3596-2-ND - Tape & Reel (TR)
587-3596-1-ND - Cut Tape (CT)
587-3596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5020T220MMGJV
Description
FIXED IND 22UH 1A 312 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 312mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5020T220MMGJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Semi-Shielded
DC Resistance (DCR)
312mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27700 €2,77 €
250,25640 €6,41 €
500,24200 €12,10 €
1000,22810 €22,81 €
2500,21100 €52,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,19114 €152,91 €
1.6000,18023 €288,37 €
2.4000,17413 €417,91 €
4.0000,16676 €667,04 €
5.6000,16208 €907,65 €
8.0000,15726 €1.258,08 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €