10 µF ±20% 16V Ceramic Capacitor X5R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRLE219SB5106MTNA01

DigiKey Part Number
587-MSRLE219SB5106MTNA01TR-ND - Tape & Reel (TR)
587-MSRLE219SB5106MTNA01CT-ND - Cut Tape (CT)
587-MSRLE219SB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSRLE219SB5106MTNA01
Description
CAP CER 10UF 16V X5R 0508
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25700 €2,57 €
500,19220 €9,61 €
1000,17210 €17,21 €
5000,13834 €69,17 €
1.0000,12789 €127,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11224 €448,96 €
8.0000,10642 €851,36 €
12.0000,10351 €1.242,12 €
20.0000,10028 €2.005,60 €
28.0000,09839 €2.754,92 €
40.0000,09657 €3.862,80 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,52080 €