
MSASU319LB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU319LB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASU319LB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASU319LB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU319LB5475KTNA01 |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU319LB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16240 € | 8,12 € |
| 100 | 0,14510 € | 14,51 € |
| 500 | 0,12586 € | 62,93 € |
| 1.000 | 0,10685 € | 106,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08622 € | 344,88 € |
| 8.000 | 0,08065 € | 645,20 € |
| 12.000 | 0,08031 € | 963,72 € |
| 20.000 | 0,07994 € | 1.598,80 € |
| 28.000 | 0,07485 € | 2.095,80 € |
| 40.000 | 0,07464 € | 2.985,60 € |
| 48.000 | 0,07453 € | 3.577,44 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

