
MSAST32NSB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST32NSB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSAST32NSB5106MTNA01CT-ND - Cut Tape (CT) 587-MSAST32NSB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32NSB5106MTNA01 |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32NSB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C106M3PACTU | KEMET | 1.047 | 399-C1210C106M3PACTUCT-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,14720 € | 14,72 € |
| 500 | 0,11736 € | 58,68 € |
| 1.000 | 0,10816 € | 108,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10059 € | 201,18 € |
| 4.000 | 0,09436 € | 377,44 € |
| 6.000 | 0,09124 € | 547,44 € |
| 10.000 | 0,08778 € | 877,80 € |
| 14.000 | 0,08576 € | 1.200,64 € |
| 20.000 | 0,08382 € | 1.676,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

