Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAST32MAB7106KPNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST32MAB7106KPNA01TR-ND - Tape & Reel (TR) 587-MSAST32MAB7106KPNA01CT-ND - Cut Tape (CT) 587-MSAST32MAB7106KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32MAB7106KPNA01 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32MAB7106KPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,24530 € | 24,53 € |
| 500 | 0,20058 € | 100,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18676 € | 186,76 € |
| 2.000 | 0,17540 € | 350,80 € |
| 3.000 | 0,16970 € | 509,10 € |
| 5.000 | 0,16340 € | 817,00 € |
| 7.000 | 0,15971 € | 1.117,97 € |
| 10.000 | 0,15617 € | 1.561,70 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,71920 € |













