
MSAST31LSB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST31LSB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSAST31LSB5106MTNA01CT-ND - Cut Tape (CT) 587-MSAST31LSB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST31LSB5106MTNA01 |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06160 € | 1,54 € |
| 100 | 0,05200 € | 5,20 € |
| 250 | 0,04732 € | 11,83 € |
| 500 | 0,04456 € | 22,28 € |
| 1.000 | 0,04226 € | 42,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05484 € | 109,68 € |
| 4.000 | 0,05087 € | 203,48 € |
| 6.000 | 0,04888 € | 293,28 € |
| 10.000 | 0,04668 € | 466,80 € |
| 14.000 | 0,04539 € | 635,46 € |
| 20.000 | 0,04416 € | 883,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

