
MSAST168AB5225KTNA01 | |
---|---|
DigiKey Part Number | 587-MSAST168AB5225KTNA01TR-ND - Tape & Reel (TR) 587-MSAST168AB5225KTNA01CT-ND - Cut Tape (CT) 587-MSAST168AB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST168AB5225KTNA01 |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST168AB5225KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06700 € | 0,67 € |
50 | 0,04680 € | 2,34 € |
100 | 0,04070 € | 4,07 € |
500 | 0,03046 € | 15,23 € |
1.000 | 0,02730 € | 27,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02257 € | 90,28 € |
8.000 | 0,02018 € | 161,44 € |
12.000 | 0,01872 € | 224,64 € |
20.000 | 0,01860 € | 372,00 € |
28.000 | 0,01719 € | 481,32 € |
40.000 | 0,01712 € | 684,80 € |
48.000 | 0,01709 € | 820,32 € |
96.000 | 0,01673 € | 1.606,08 € |
100.000 | 0,01668 € | 1.668,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14880 € |