0.047 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST105SB5473KFNA01

DigiKey Part Number
587-MSAST105SB5473KFNA01TR-ND - Tape & Reel (TR)
587-MSAST105SB5473KFNA01CT-ND - Cut Tape (CT)
587-MSAST105SB5473KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST105SB5473KFNA01
Description
CAP CER 0.047UF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST105SB5473KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01800 €0,18 €
500,01200 €0,60 €
1000,01020 €1,02 €
5000,00708 €3,54 €
1.0000,00614 €6,14 €
2.5000,00515 €12,88 €
5.0000,00456 €22,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00407 €40,70 €
20.0000,00367 €73,40 €
30.0000,00347 €104,10 €
50.0000,00325 €162,50 €
70.0000,00313 €219,10 €
100.0000,00300 €300,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €