390 pF ±10% 50V Ceramic Capacitor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAYU105SSD391KFNA01

DigiKey Part Number
587-MSAYU105SSD391KFNA01TR-ND - Tape & Reel (TR)
587-MSAYU105SSD391KFNA01CT-ND - Cut Tape (CT)
587-MSAYU105SSD391KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAYU105SSD391KFNA01
Description
CAP CER 390PF 50V 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAYU105SSD391KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14500 €1,45 €
500,10560 €5,28 €
1000,09350 €9,35 €
5000,07300 €36,50 €
1.0000,06667 €66,67 €
2.5000,06000 €150,00 €
5.0000,05599 €279,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05269 €526,90 €
20.0000,04997 €999,40 €
30.0000,04861 €1.458,30 €
50.0000,04710 €2.355,00 €
70.0000,04622 €3.235,40 €
100.0000,04537 €4.537,00 €
120.0000,04497 €5.396,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,31000 €