
MSASS31QHB7222KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASS31QHB7222KTNA01TR-ND - Tape & Reel (TR) 587-MSASS31QHB7222KTNA01CT-ND - Cut Tape (CT) 587-MSASS31QHB7222KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASS31QHB7222KTNA01 |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASS31QHB7222KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,09590 € | 9,59 € |
| 500 | 0,07502 € | 37,51 € |
| 1.000 | 0,06856 € | 68,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06061 € | 181,83 € |
| 6.000 | 0,05671 € | 340,26 € |
| 9.000 | 0,05477 € | 492,93 € |
| 15.000 | 0,05261 € | 789,15 € |
| 21.000 | 0,05134 € | 1.078,14 € |
| 30.000 | 0,05013 € | 1.503,90 € |
| 36.000 | 0,04956 € | 1.784,16 € |
| 72.000 | 0,04762 € | 3.428,64 € |
| 75.000 | 0,04752 € | 3.564,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

