22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL32YBB5226MTNA01

DigiKey Part Number
587-MSASL32YBB5226MTNA01TR-ND - Tape & Reel (TR)
587-MSASL32YBB5226MTNA01CT-ND - Cut Tape (CT)
587-MSASL32YBB5226MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL32YBB5226MTNA01
Description
CAP CER 22UF 10V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL32YBB5226MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43200 €4,32 €
500,33100 €16,55 €
1000,30010 €30,01 €
5000,24780 €123,90 €
1.0000,23163 €231,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21833 €436,66 €
4.0000,20739 €829,56 €
6.0000,20190 €1.211,40 €
10.0000,19582 €1.958,20 €
14.0000,19227 €2.691,78 €
20.0000,18885 €3.777,00 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,85560 €