
MSASJ21GBC6226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ21GBC6226MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ21GBC6226MTNA01CT-ND - Cut Tape (CT) 587-MSASJ21GBC6226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ21GBC6226MTNA01 |
Description | CAP CER 22UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ21GBC6226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,09240 € | 9,24 € |
| 500 | 0,07192 € | 35,96 € |
| 1.000 | 0,06560 € | 65,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05781 € | 173,43 € |
| 6.000 | 0,05400 € | 324,00 € |
| 9.000 | 0,05210 € | 468,90 € |
| 15.000 | 0,04998 € | 749,70 € |
| 21.000 | 0,04875 € | 1.023,75 € |
| 30.000 | 0,04756 € | 1.426,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

