22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ21GBC6226MTNA01

DigiKey Part Number
587-MSASJ21GBC6226MTNA01TR-ND - Tape & Reel (TR)
587-MSASJ21GBC6226MTNA01CT-ND - Cut Tape (CT)
587-MSASJ21GBC6226MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ21GBC6226MTNA01
Description
CAP CER 22UF 6.3V X6S 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ21GBC6226MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14500 €1,45 €
500,10460 €5,23 €
1000,09240 €9,24 €
5000,07192 €35,96 €
1.0000,06560 €65,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05781 €173,43 €
6.0000,05400 €324,00 €
9.0000,05210 €468,90 €
15.0000,04998 €749,70 €
21.0000,04875 €1.023,75 €
30.0000,04756 €1.426,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,31000 €