MFG_MSASH31LSB7104KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH31LSB7104KTNA01

DigiKey Part Number
587-MSASH31LSB7104KTNA01TR-ND - Tape & Reel (TR)
587-MSASH31LSB7104KTNA01CT-ND - Cut Tape (CT)
587-MSASH31LSB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH31LSB7104KTNA01
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH31LSB7104KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12800 €1,28 €
500,09220 €4,61 €
1000,08130 €8,13 €
5000,06306 €31,53 €
1.0000,05743 €57,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05280 €105,60 €
4.0000,04899 €195,96 €
6.0000,04708 €282,48 €
10.0000,04497 €449,70 €
14.0000,04373 €612,22 €
20.0000,04255 €851,00 €
24.0000,04198 €1.007,52 €
48.0000,04009 €1.924,32 €
50.0000,03999 €1.999,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €