
MSASH31LSB5104MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH31LSB5104MTNA01TR-ND - Tape & Reel (TR) 587-MSASH31LSB5104MTNA01CT-ND - Cut Tape (CT) 587-MSASH31LSB5104MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LSB5104MTNA01 |
Description | CAP CER 0.1UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LSB5104MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,09600 € | 9,60 € |
| 500 | 0,07488 € | 37,44 € |
| 1.000 | 0,06837 € | 68,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06302 € | 126,04 € |
| 4.000 | 0,05861 € | 234,44 € |
| 6.000 | 0,05640 € | 338,40 € |
| 10.000 | 0,05396 € | 539,60 € |
| 14.000 | 0,05253 € | 735,42 € |
| 20.000 | 0,05116 € | 1.023,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

