
MSASE32YBB5476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE32YBB5476MTNA01TR-ND - Tape & Reel (TR) 587-MSASE32YBB5476MTNA01CT-ND - Cut Tape (CT) 587-MSASE32YBB5476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32YBB5476MTNA01 |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32YBB5476MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97200 € | 9,72 € |
| 50 | 0,83200 € | 41,60 € |
| 100 | 0,76970 € | 76,97 € |
| 500 | 0,66420 € | 332,10 € |
| 1.000 | 0,63155 € | 631,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60466 € | 1.209,32 € |
| 4.000 | 0,58252 € | 2.330,08 € |
| 6.000 | 0,57143 € | 3.428,58 € |
| 10.000 | 0,55913 € | 5.591,30 € |
| 14.000 | 0,55829 € | 7.816,06 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,90960 € |

