
MSASE063SB7103KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE063SB7103KFNA01TR-ND - Tape & Reel (TR) 587-MSASE063SB7103KFNA01CT-ND - Cut Tape (CT) 587-MSASE063SB7103KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE063SB7103KFNA01 |
Description | CAP CER 10000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE063SB7103KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02080 € | 2,08 € |
| 500 | 0,01596 € | 7,98 € |
| 1.000 | 0,01326 € | 13,26 € |
| 2.500 | 0,01140 € | 28,50 € |
| 5.000 | 0,01027 € | 51,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00738 € | 110,70 € |
| 30.000 | 0,00730 € | 219,00 € |
| 45.000 | 0,00727 € | 327,15 € |
| 75.000 | 0,00722 € | 541,50 € |
| 105.000 | 0,00720 € | 756,00 € |
| 150.000 | 0,00710 € | 1.065,00 € |
| 180.000 | 0,00700 € | 1.260,00 € |
| 360.000 | 0,00666 € | 2.397,60 € |
| 375.000 | 0,00665 € | 2.493,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

